Manufacturer Part #
CYPD2103-20FNXIT
CCG2 Series 32 kB Flash 4 kB RAM 32-BIT EZ-PD™ USB Type-C Port Controller-CSP-20
Product Specification Section
Infineon CYPD2103-20FNXIT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.a.2
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Infineon CYPD2103-20FNXIT - Technical Attributes
Attributes Table
Supply Voltage: | 2.7V to 5.5V |
Operating Temp Range: | -40°C to +85°C |
Interface Type: | SPI/UART/I2C/USB |
No of Pins: | 20 |
Supply Current: | 7.5mA |
Protocols Supported: | USB |
Frequency: | 48MHz |
No of Ports: | Single |
Moisture Sensitivity Level: | 1 |
Package Style: | CSP-20 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
2,000+
$0.685
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Package Style:
CSP-20
Mounting Method:
Surface Mount