text.skipToContent text.skipToNavigation

Manufacturer Part #

BRC2012T2R2MD

BR Series 0805 2.2 uH ±20% Tolerance 1 A Unshielded Surface Mount Power Inductor

ECAD Model:
Mfr. Name: TAIYO YUDEN
Standard Pkg:
Product Variant Information section
Date Code: 2605
Product Specification Section
TAIYO YUDEN BRC2012T2R2MD - Technical Attributes
Attributes Table
Inductance-Nom: 2.2µH
Rated Current-Max: 1A
Tolerance (%): ±20%
Shielding: No
DC Resistance: 0.11Ω
Core Material: Ferrite
Test Frequency: 1MHz
Operating Temp Range: -40°C to +105°C
Storage Temperature Range: -40°C to +85°C
Case Size: 0805 (2012 Metric)
No of Terminals: 2
Dimension: L  2mm x W  1.25mm x H  1.4mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$193.40
USD
Quantity
Unit Price
2,000
$0.0967
4,000
$0.0949
6,000
$0.0939
8,000
$0.0932
10,000+
$0.091
Product Variant Information section