Manufacturer Part #
AS5147P-HTSM
AS5147P Series 5 V 35 mT to 70 mT 14-Bit On-Axis Magnetic Rotary Position Sensor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | ams OSRAM | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:500 per Reel Package Style:TSSOP-14 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
ams OSRAM AS5147P-HTSM - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
NOTICE WITHDRAWAL
09/01/2025 Details and Download
**** Cancellation of PCN AO-PCN-2024-046-S - FPCN 104687 ***Subject of change: Lead frame Standardization Program of Supplier to secure Supply ChainReason for change: Conversion of existing customized lead frame to new standardized lead frameDescription of change:Current statusTSSOP 4.4mm body 14ld HDLFPad Size: OFFSET PADStrip Format: HDLFLF Process: EtchedNew statusTSSOP 4.4mm body 14ld XDLFPad Size: 3.200 X 4.200Strip Format: XLDFLF Process: Stamped
Part Status:
Active
Active
ams OSRAM AS5147P-HTSM - Technical Attributes
Attributes Table
| Type: | Angular |
| Output Type: | Digital |
| Supply Voltage: | 5V |
| Supply Current: | 15mA |
| Operating Temp Range: | -40°C to +150°C |
| Package Style: | TSSOP-14 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
22 Weeks
Quantity
Unit Price
500
$3.12
1,000+
$3.07
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Package Style:
TSSOP-14
Mounting Method:
Surface Mount