text.skipToContent text.skipToNavigation

Manufacturer Part #

TNPW0603121KBEEA

TNPW Series 0603 0.125 W 121 kOhm ±0.1 % ±25 ppm/K Thin Film Flat Chip Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2535
Product Specification Section
Vishay TNPW0603121KBEEA - Technical Attributes
Attributes Table
Resistance: 121kΩ
Rated Power: 0.125W
Tolerance (%): ±0.1%
Temp Coefficient (ppm/K): ±25ppm/K
Technology: Thin Film
Working Voltage-Nom: 75V
Operating Temp Range: -55°C to +125°C
Case Size: 0603 (1608 Metric)
Height - Max: 0.55mm
No. of Terminations: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
5000
Multiple Of:
5000
Total
$129.50
USD
Quantity
Unit Price
5,000
$0.0259
10,000
$0.0255
20,000
$0.0251
25,000
$0.0249
75,000+
$0.0242
Product Variant Information section