Manufacturer Part #
WSC452720R00FEA
WSC Series 4527 20 Ohm 2 W ±1 % ±20 ppm/°C Surface Mount Wirewound Resistor
Product Specification Section
Vishay WSC452720R00FEA - Product Specification
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
Vishay WSC452720R00FEA - Technical Attributes
Attributes Table
Resistance: | 20Ω |
Rated Power: | 2W |
Tolerance (%): | ±1% |
Temp Coefficient: | ±20ppm/°C |
Technology: | Wirewound |
Working Voltage-Nom: | 6.32V |
Operating Temp Range: | -65°C to +275°C |
Case Size: | 4527 (11570 Metric) |
Height - Max: | 4.49mm |
Dielectric Withstanding Voltage: | 500V |
No. of Terminations: | 2 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
2,400
USA:
2,400
On Order:
0
Factory Lead Time:
26 Weeks
Quantity
Unit Price
1,200+
$0.69
Product Variant Information section
Available Packaging
Package Qty:
1200 per Reel
Mounting Method:
Surface Mount