text.skipToContent text.skipToNavigation

Manufacturer Part #

CPT-9019S-SMT-TR

CPT Series Square 9 x 1.9 mm 4 kHz 25 V 65 dB SMT Piezo Buzzer Transducer

ECAD Model:
Mfr. Name: Same Sky - CUI Devices
Standard Pkg:
Product Variant Information section
Date Code: 2428
Product Specification Section
Same Sky - CUI Devices CPT-9019S-SMT-TR - Technical Attributes
Attributes Table
Type: Piezo
Sound Level: 65dB
Rated Voltage: 3V to 25V
Frequency: 4kHz
Current Rating: 5mA
Operating Temp Range: -30°C to +70°C
Storage Temperature Range: -40°C to +85°C
Termination Style: Solder Pads
Dimension: H  2.4mm x L  9mm x W  9mm
Color: Black
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,860.00
USD
Quantity
Unit Price
2,000+
$0.93
Product Variant Information section