MBRS340T3G in Reel by onsemi | Schottky Rectifiers | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

MBRS340T3G

MBRS340T3 Series 40 V 80 A Surface Mount Schottky Power Rectifier - CASE 403

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2423
Product Specification Section
onsemi MBRS340T3G - Technical Attributes
Attributes Table
Average Rectified Current-Max: 3A
Peak Current-Max: 80A
Reverse Voltage-Max [Vrrm]: 40V
Reverse Current-Max: 2mA
Forward Voltage: 0.5V
Package Style:  SMC (DO-214AB)
Mounting Method: Surface Mount
Features & Applications

The MBRS340T3G is a 80 A 40 V surface mount schottky power rectifier, employs the schottky barrier principle in a large area metal-to-silicon power diode.

This device is ideally suited for low voltage, high frequency rectification, or as free wheeling and polarity protection diodes, in surface mount applications where compact size and weight are critical to the system.

Features:

  • Highly stable oxide passivated junction
  • Very low forward voltage drop
  • Excellent ability to withstand reverse avalanche energy transients
  • Guard-ring for stress protection
  • AEC−Q101 qualified and PPAP capable
  • SBRS8 and NRVB prefixes for automotive and other applications requiring unique site and control change requirements
  • Pb−free package
Read More...
Pricing Section
Global Stock:
1,570,000
USA:
1,570,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$337.50
USD
Quantity
Unit Price
2,500
$0.135
5,000
$0.133
7,500
$0.132
10,000
$0.131
12,500+
$0.129