UPS2A220MPD in Box by Nichicon | Aluminum Electrolytic Capacitors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

UPS2A220MPD

PS Series 22 F 100 V 105 °C Ø8x11.5mm LS=3.5mm Radial Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code: 2448
Product Specification Section
Nichicon UPS2A220MPD - Technical Attributes
Attributes Table
Series: PS
Type: Radial
Capacitance: 22µF
Tolerance (%): ±20%
Rated Voltage: 100V
Lifetime@Temperature: 2000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 230mA
Impedance: 0.68Ω
Lead Spacing: 3.5mm
Operating Temp-Max: 105°C
Dissipation Factor: 0.08%
Leakage Current: 66µA
Dimension: L  11.5mm x D  8mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
3000
Multiple Of:
200
Total
$360.00
USD
Quantity
Unit Price
200
$0.127
600
$0.124
1,000
$0.123
3,000
$0.12
5,000+
$0.118
Product Variant Information section