Manufacturer Part #
PJ-044BH
Single Port Ø 2.5 mm Center Pin 24 V 5 A Vertical DC Power Jack
Product Specification Section
Same Sky - CUI Devices PJ-044BH - Product Specification
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
Same Sky - CUI Devices PJ-044BH - Technical Attributes
Attributes Table
Type: | Receptacle |
Gender: | Male |
No of Positions: | 2 |
Rated Voltage: | 24V |
Rated Current: | 5A |
Style/Orientation: | Vertical |
Insulation Resistance: | 100MΩ |
Contact Resistance: | 50mΩ |
Material: | Brass |
Termination: | Solder |
Color: | Black |
Operating Temp Range: | -25°C to +85°C |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
17 Weeks
Quantity
Unit Price
500
$0.41
2,000
$0.405
3,000
$0.40
5,000+
$0.395
Product Variant Information section
Available Packaging
Package Qty:
500 per Bag
Mounting Method:
Surface Mount