Manufacturer Part #
EASV3015RGYA0
Red-Green-Yellow 100° 126/250/126 mcd Clear 2/3.3/2 V PCB Side View SMT LED
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Everlight | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Everlight EASV3015RGYA0 - Product Specification
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
Everlight EASV3015RGYA0 - Technical Attributes
Attributes Table
| No of LEDs: | 3 |
| Color: | Red / Green / Yellow |
| Lens Type: | Clear |
| Forward Voltage: | 2V/3V/2V |
| Forward (Drive) Current: | 20mA |
| Intensity: | 180mcd/360mcd/180mcd |
| Viewing Angle: | 100° |
| Wavelength: | 624nm/525nm/589nm |
| Operating Temp Range: | -40°C to +85°C |
| Storage Temperature Range: | -40°C to +90°C |
| Dimension: | H 1mm x L 3mm x W 1.5mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
2,000+
$0.167
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount