Manufacturer Part #
MCS0402MC1002FE000
MCS Series 0402 0.063 W 10 kOhm ±1% ±50 ppm/K Thin Film Chip Resistor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:10000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay MCS0402MC1002FE000 - Product Specification
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
Vishay MCS0402MC1002FE000 - Technical Attributes
Attributes Table
| Resistance: | 10kΩ |
| Rated Power: | 0.063W |
| Tolerance (%): | ±1% |
| Temp Coefficient (ppm/K): | ±50ppm/K |
| Technology: | Thin Film |
| Working Voltage-Nom: | 50V |
| Operating Temp Range: | -55°C to +175°C |
| Case Size: | 0402 (1005 Metric) |
| Height - Max: | 0.37mm |
| No. of Terminations: | 2 |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
N/A
Quantity
Unit Price
10,000
$0.0251
20,000
$0.0247
30,000
$0.0245
40,000
$0.0243
50,000+
$0.0238
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Mounting Method:
Surface Mount