Manufacturer Part #
1011-346-0405
DEUTSCH Connector Cap (Cover), Dust For DT Series Plug
TE Connectivity 1011-346-0405 - Product Specification
Shipping Information:
ECCN:
PCN Information:
General Description of Changes: The ICT business unit of TE is adding a second source material for the part numbers listed below. This PCN is an addendum to PCN- 22-136834 for alternate materials. These PNs are TE proprietary designs, therefore considered catalog/general market product. PPAP and/or sample requests must be submitted within 14 days of PCN submission via ict-ppap-request@te.com or ePPAP system. Submission will not occur without request. If PPAP requested, disposition response is required within 14 days of submit date or it will be considered approved. Product drawings are not affected.Reason for Changes: Dear Customer, we hereby inform you of this change. The change is needed as a result of global demand in excess of PA66 and the available capacity of our suppliers. The additional source material does not impact performance. IMPORTANT: The current and previous revisions of these parts can be used interchangeably in the fi eld. The change(s)are being phased in gradually and previous revision can remain stocked until use. Shipments of both configurations may be mixed.
Part Status:
TE Connectivity 1011-346-0405 - Technical Attributes
Type: | Accessory |
Accessory Type: | Dust Cover |
No of Positions: | 4 |
Color: | Black |
Material: | Plastic |
Operating Temp Range: | -55°C to +125°C |
Dimension: | 21.08 x 20.83 x 21.23 mm |
Available Packaging
Package Qty:
1200 per Box