Manufacturer Part #
MC33742PEGR2
33742 Series 5.5 to 18 V Surface Mount High Speed CAN Transceiver - SOIC-28
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | NXP | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Reel Package Style:SOIC-28W Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
NXP MC33742PEGR2 - Technical Attributes
Attributes Table
| Interface: | SPI |
| No of Functions / Channels: | 1 |
| Supply Voltage-Nom: | 4.5V to 27V |
| Operating Temp Range: | -40°C to +125°C |
| Storage Temperature Range: | -55°C to +165°C |
| Supply Current: | 42mA |
| JunctionTemperature Range: | -40°C to +150°C |
| No. of Transceivers: | 1 |
| Interface Type: | CAN |
| No of Pins: | 28 |
| Moisture Sensitivity Level: | 3 |
| Package Style: | SOIC-28W |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1,000+
$3.68
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
SOIC-28W
Mounting Method:
Surface Mount