Manufacturer Part #
ECS-3951M-120-BN-TR
12 MHz XO (Standard) 5V Enable/Disable HCMOS Oscillator - SMD-4 No Lead
| | |||||||||||
| | |||||||||||
| Mfr. Name: | ECS Inc. | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Reel Package Style:SMD-4 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
ECS Inc. ECS-3951M-120-BN-TR - Product Specification
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
ECS Inc. ECS-3951M-120-BN-TR - Technical Attributes
Attributes Table
| Oscillator Type: | XO Standard |
| Operating Frequency: | 12MHz |
| Frequency Stability: | ±50ppm |
| Supply Voltage: | 4.5V to 5.5V |
| Supply Current: | 20mA |
| Symmetry: | 40% to 60% |
| Load Capacitance: | 30pF |
| Output Type: | HCMOS |
| Operating Temp Range: | -40°C to +85°C |
| Rise Time: | 15ns |
| Fall Time: | 15ns |
| Dimension: | L 7mm x W 5mm x H 1.7mm |
| No of Terminals: | 4 |
| Package Style: | SMD-4 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1,000+
$1.00
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
SMD-4
Mounting Method:
Surface Mount