Manufacturer Part #
DF60-6P-10.16DS(27)
DF60 Series 6 Position 65 A 10.16 mm Pitch Right Angle Wire to Board Pin Header
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Hirose Electric | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:24 per Tray Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Hirose Electric DF60-6P-10.16DS(27) - Product Specification
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
Hirose Electric DF60-6P-10.16DS(27) - Technical Attributes
Attributes Table
| No of Positions: | 6 |
| Pitch: | 10.16 mm |
| Style/Orientation: | Right Angle Header/Plug |
| Termination: | Solder |
| Operating Temp Range: | -55°C to +105°C |
| Voltage Rating: | 1000V |
| Current Rating: | 55A |
| Contact Plating: | Gold |
| Material: | Polybutylene Terephthalate |
| No of Rows: | 1 |
| Gender: | Male |
| Type: | Pin Headers |
| Mating Type: | Latch Lock |
| Color: | Black |
| Insulation Resistance: | 1000MΩ |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
24
$4.28
72
$4.21
96
$4.19
240
$4.13
360+
$4.08
Product Variant Information section
Available Packaging
Package Qty:
24 per Tray
Mounting Method:
Through Hole