Manufacturer Part #
EEU-FS1A222
FS A Series 10 V 2200 uF 105°C 10 x 20 mm LS=5 mm Electrolytic Capacitor
Product Specification Section
Panasonic Industry EEU-FS1A222 - Product Specification
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
Panasonic Industry EEU-FS1A222 - Technical Attributes
Attributes Table
Series: | FS |
Type: | Radial |
Capacitance: | 2200µF |
Tolerance (%): | ±20% |
Rated Voltage: | 10V |
Lifetime@Temperature: | 10000 Hrs @ 105°C |
Operating Temp Range: | -40°C to +105°C |
Ripple Current: | 1.744A |
Impedance: | 20mΩ |
Lead Spacing: | 5mm |
Operating Temp-Max: | 105°C |
Dimension: | L 20mm x D 10mm |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
600
USA:
600
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
200
$0.28
400
$0.275
1,000
$0.27
3,000+
$0.265
Product Variant Information section
Available Packaging
Package Qty:
200 per Bag
Mounting Method:
Through Hole