Manufacturer Part #
ATECC108A-SSHDA-B
ATECC108A Series 10 KB 5.5 V I2C CryptoAuthentication Device - SOIC-8
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:100 per Tube Package Style:SOIC-8 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Microchip ATECC108A-SSHDA-B - Product Specification
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Revision History:June 24, 2022: Issued initial notification.October 27, 2022: Issued final notification. Updated affected CPN list to include catalog part numbers (CPN) released prior issuance of the Final PCN. Attached the qualification report and added estimated first ship date by November 04, 2022Description of Change:Qualification of MTAI as an additional final test site for selected ATECC108A-SSxxx-x, ATECC508A-SSxxx-x, ATECC608A-SSxxx-x, ATECC608B-SSxxx-x and ATSHA204A-SSxxx-x device families available in 8L SOIC (3.90mm) package.Reason for Change:To improve manufacturability by qualifying MTAI as an additional final test site.
Cancellation Notification: (Previously Issued under Future PCN 90029)Revision History:May 11, 2022: Issued initial notification. November 09, 2022: Issued cancellation notificationDescription of Change:This qualification was originally performed to qualify MTAI as an additional assembly site for selected ATECC108A, ATECC508A, ATSHA204A, ATECC608A, ATECC608B and ECC608-TFLXWPC device families available in 8L SOIC (3.90mm) package. Reason for Change:Microchip has decided to not qualify MTAI as an additional assembly site for selected
Revision History:September 13, 2022: Issued initial notification.October 18, 2022: Issued final notification. Attached the Qualification Report. Revised the Impact to datasheet from Yes to None. Revised the ASSH plant name from ASE Advanced Semiconductor (Shanghai) Co., Ltd. to ATX Semiconductor (Shanghai)Co., Ltd. Provided estimated first ship date to be on October 31, 2022.Description of Change:Qualification of MTAI as an additional assembly site for selected ATECC108A, ATECC508A, ATSHA204A, ATECC608A, ATECC608B and ECC608-TFLXWPC device families available in 8L SOIC (3.90mm) package using QMI519 die attach material.Pre and Post Change Summary: : see attachedImpacts to Data Sheet:NoneChange ImpactNoneReason for Change:To improve on-time delivery performance by qualifying MTAI as an additional assembly.Change Implementation Status:In ProgressEstimated First Ship Date:October 31, 2022 (date code: 2245)Note: Please be advised that after the estimated first ship date customers may receive pre and post change parts.Time Table Summary:: see attached
Description of Change:Qualification of MTAI as an additional assembly site for selected ATECC108A, ATECC508A, ATSHA204A, ATECC608A, ATECC608B and ECC608-TFLXWPC device families available in 8L SOIC (3.90mm) package using QMI519 die attach material.Reason for Change:To improve on-time delivery performance by qualifying MTAI as an additional assembly.
Part Status:
Microchip ATECC108A-SSHDA-B - Technical Attributes
| Package Style: | SOIC-8 |
| Mounting Method: | Surface Mount |
Available Packaging
Package Qty:
100 per Tube
Package Style:
SOIC-8
Mounting Method:
Surface Mount