Manufacturer Part #
T55V476M016C0070
Polymer SMD 47uF 16volts 20% V Case 70 Max.ESR
Product Specification Section
Vishay T55V476M016C0070 - Product Specification
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
Vishay T55V476M016C0070 - Technical Attributes
Attributes Table
Type: | Polymer |
Capacitance: | 47µF |
Rated Voltage: | 16V |
Tolerance (%): | ±20% |
ESR (Equivalent Series Resistance): | 70mΩ |
Leakage Current: | 75.2µA |
Dissipation Factor: | 10% |
Ripple Current: | 1.63A |
Operating Temp Range: | -55°C to +105°C |
Case Size: | 2917 (7343 Metric) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
800
USA:
800
On Order:
0
Factory Lead Time:
30 Weeks
Quantity
Unit Price
800
$0.385
1,600+
$0.375
Product Variant Information section
Available Packaging
Package Qty:
800 per Reel
Mounting Method:
Surface Mount