Manufacturer Part #
STGW25H120DF2
H Series 1.2 kV 25 A Flange Mount Trench Gate Field-Stop IGBT - TO-247
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:600 per Tube Package Style:TO-247-3 Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics STGW25H120DF2 - Technical Attributes
Attributes Table
| CE Voltage-Max: | 1200V |
| Collector Current @ 25C: | 50A |
| Power Dissipation-Tot: | 375W |
| Gate - Emitter Voltage: | 20V |
| Pulsed Collector Current: | 100A |
| Collector - Emitter Saturation Voltage: | 2.1V |
| Turn-on Delay Time: | 29ns |
| Turn-off Delay Time: | 130ns |
| Qg Gate Charge: | 100nC |
| Reverse Recovery Time-Max: | 303ns |
| Leakage Current: | 250nA |
| Input Capacitance: | 2010pF |
| Thermal Resistance: | 50°C/W |
| Operating Temp Range: | -55°C to +175°C |
| No of Terminals: | 3 |
| Package Style: | TO-247-3 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
10
$1.93
40
$1.90
150
$1.87
400
$1.85
1,500+
$1.80
Product Variant Information section
Available Packaging
Package Qty:
600 per Tube
Package Style:
TO-247-3
Mounting Method:
Through Hole