Manufacturer Part #
M24C04-DRMF3TG/K
Automotive 4-Kbit serial I²C bus EEPROM with 1 MHz clock
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2500 per Reel Package Style:DFN-8 Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2418 | ||||||||||
Product Specification Section
STMicroelectronics M24C04-DRMF3TG/K - Technical Attributes
Attributes Table
| Memory Density: | 4kb |
| Memory Organization: | 512 x 8 |
| Supply Voltage-Nom: | 1.7V to 5.5V |
| Supply Current: | 2mA |
| Clock Frequency-Max: | 1MHz |
| Write Cycle Time-Max (tWC): | 4ms |
| Data Retention: | 100 yr |
| Interface Type: | I2C |
| Access Time-Max: | 450ns |
| Operating Temp Range: | -40°C to +125°C |
| No of Terminals: | 8 |
| Package Style: | DFN-8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
7,500
USA:
7,500
Factory Lead Time:
14 Weeks
Quantity
Unit Price
2,500+
$0.23
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
DFN-8
Mounting Method:
Surface Mount