Manufacturer Part #
BC817-25-TP
BC817 Series NPN 45 V 0.8 A Surface Mount Small Signal Transistor - SOT-23
Product Specification Section
Micro Commercial Components BC817-25-TP - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Tape&Reel Change
06/04/2025 Details and Download
Part Status:
Active
Active
Micro Commercial Components BC817-25-TP - Technical Attributes
Attributes Table
Polarity: | NPN |
Type: | Small Signal |
CE Voltage-Max: | 45V |
Collector Current Max: | 500mA |
Power Dissipation-Tot: | 300mW |
Collector - Base Voltage: | 50V |
Collector - Emitter Saturation Voltage: | 0.7V |
Emitter - Base Voltage: | 5V |
DC Current Gain-Min: | 40 |
Collector - Current Cutoff: | 0.1µA |
Configuration: | Single |
Frequency - Transition: | 100MHz |
Operating Temp Range: | -55°C to +150°C |
Moisture Sensitivity Level: | 1 |
Package Style: | SOT-23 (SC-59,TO-236) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
7,104,000
USA:
7,104,000
Factory Lead Time:
8 Weeks
Quantity
Unit Price
3,000
$0.0103
12,000
$0.0098
30,000
$0.0096
75,000
$0.0093
120,000+
$0.009
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount