Manufacturer Part #
2SH-C-06-TS-SMT-PP-T/R
Crimp; WiretoBoard; Secure Lock Header WiretoBoard Secure Lock 7P 2.0mm Pitch SM
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Adam Tech | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:800 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2439 | ||||||||||
Product Specification Section
Adam Tech 2SH-C-06-TS-SMT-PP-T/R - Product Specification
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
Adam Tech 2SH-C-06-TS-SMT-PP-T/R - Technical Attributes
Attributes Table
| No of Positions: | 6 |
| Pitch: | 2 mm |
| Style/Orientation: | Vertical |
| Termination: | Solder |
| Operating Temp Range: | -25°C to +85°C |
| Voltage Rating: | 100V |
| Current Rating: | 2A |
| Material: | Thermoplastic |
| No of Rows: | 1 |
| Gender: | Male |
| Type: | Shrouded Header |
| Color: | Natural |
| Insulation Resistance: | 1000MΩ |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
9,600
USA:
9,600
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
800
$0.31
1,600
$0.305
2,400
$0.30
4,000+
$0.295
Product Variant Information section
Available Packaging
Package Qty:
800 per Reel
Mounting Method:
Surface Mount