Manufacturer Part #
SMAJ33CA-TP
Diode TVS Single Bi-Dir 33V 400W 2-Pin SMA T/R
Product Specification Section
Micro Commercial Components SMAJ33CA-TP - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Location and Testing Change
01/15/2025 Details and Download
PCN Update
12/20/2024 Details and Download
***UPDATE on Future PCN 108975 - additional part list = some DASHES taken out from the previous SPCN document ****Change Category Additional Assembly & test centerChange Classification MajorChange description: Releasing of new MCC plant in Vietnam to support increasing production capacity.Reason for change: Increase flexibility and volume ramp up according to company?s development plan.
Part Status:
Active
Active
Micro Commercial Components SMAJ33CA-TP - Technical Attributes
Attributes Table
Product Status: | Active |
Breakdown Voltage-Min: | 36.7V |
Clamping Voltage-Max: | 53.3V |
Directional: | Bi-Directional |
Power Dissipation: | 1.5W |
Peak Output Current: | 7.5A |
Reverse Leakage Current: | 1µA |
Peak Power: | 400W |
Standoff Voltage: | 33V |
Operating Temp Range: | -55°C to +175°C |
Storage Temperature Range: | -55°C to +175°C |
Breakdown Voltage-Max: | 40.6V |
Package Style: | SMA (DO-214AC, SOD-106) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
5,000
$0.0359
15,000
$0.035
20,000
$0.0348
50,000
$0.0341
75,000+
$0.0334
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Package Style:
SMA (DO-214AC, SOD-106)
Mounting Method:
Surface Mount