text.skipToContent text.skipToNavigation

Manufacturer Part #

S1803A-8.1920(T)

S1803 Series 8.192 MHz 3.3 V ±25 ppm -10 to +70°C Crystal Clock Oscillator

ECAD Model:
Mfr. Name: Pericom Saronix-eCera
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Pericom Saronix-eCera S1803A-8.1920(T) - Technical Attributes
Attributes Table
Oscillator Type: XO Standard
Operating Frequency: 8.192MHz
Frequency Stability: ±25ppm
Supply Voltage: 3.3V
Supply Current: 15mA
Symmetry: 45% to 55%
Output Type: HCMOS/TTL
Operating Temp Range: -10°C to +70°C
Rise Time: 10ns
Fall Time: 10ns
Dimension: L  7.5mm x W  5mm x H  1.15mm
No of Terminals: 4
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
3,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$675.00
USD
Quantity
Unit Price
1,000+
$0.675
Product Variant Information section