Manufacturer Part #
BSS138L
N-Channel 50 V 3.5 Ω 2.4 nC Logic Level Enhancement Mode Mosfet - SOT-23
Product Specification Section
onsemi BSS138L - Product Specification
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
onsemi BSS138L - Technical Attributes
Attributes Table
Fet Type: | N-Ch |
No of Channels: | 1 |
Drain-to-Source Voltage [Vdss]: | 50V |
Drain-Source On Resistance-Max: | 3.5Ω |
Rated Power Dissipation: | 350mW |
Qg Gate Charge: | 0.549nC |
Gate-Source Voltage-Max [Vgss]: | 20V |
Drain Current: | 200mA |
Turn-on Delay Time: | 2.2ns |
Turn-off Delay Time: | 5.3ns |
Rise Time: | 1.8ns |
Fall Time: | 5.1ns |
Operating Temp Range: | -55°C to +150°C |
Gate Source Threshold: | 1.25V |
Input Capacitance: | 12.2pF |
Package Style: | SOT-23 (SC-59,TO-236) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
66,000
USA:
66,000
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
3,000
$0.0206
9,000
$0.0201
15,000
$0.0199
45,000
$0.0194
75,000+
$0.019
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount