Manufacturer Part #
S1210R-272K
S1210R Series 2.7 uH 464 mA ±10% 0.75 Ohm SMT Shielded RF Inductor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Delevan | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:500 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Delevan S1210R-272K - Technical Attributes
Attributes Table
| Type: | Shielded |
| Inductance-Nom: | 2.7µH |
| Rated Current-Max: | 464mA |
| Tolerance (%): | ±10% |
| DC Resistance-Max: | 0.75Ω |
| Self Resonance Frequency: | 70MHz |
| Core Material: | Ferrite |
| Test Frequency: | 7.9MHz |
| Operating Temp Range: | -55°C to +125°C |
| No of Terminals: | 2 |
| Dimension: | L 3.51mm x W 2.66mm x H 2.57mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
26 Weeks
Quantity
Unit Price
500+
$2.09
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Mounting Method:
Surface Mount