text.skipToContent text.skipToNavigation

Manufacturer Part #

USB0001DP

USB Series 14 V 4 A 0603 Bi-directional Surface Mount Multilayer Varistor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Date Code: 1849
Product Specification Section
KYOCERA AVX USB0001DP - Technical Attributes
Attributes Table
Capacitance: 10pF
Peak Output Current: 4A
Rated Voltage: 18V
RMS Voltage-Max: 14V
Varistor Voltage Range: 120V
Current Rating: 1mA
Energy: 0.015J
Operating Temp Range: -55°C to +125°C
No of Terminals: 2
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
415
USA:
415
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.49
USD
Quantity
Unit Price
1
$0.485
10
$0.405
40
$0.355
150
$0.305
500+
$0.265