Manufacturer Part #
60SPB045A
60SPB045A Series 45 V 60 A Surface Mount Schottky Rectifier - SPD-2A
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | SMC | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:300 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
SMC 60SPB045A - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 60A |
| Peak Current-Max: | 860A |
| Reverse Voltage-Max [Vrrm]: | 45V |
| Reverse Current-Max: | 4.5mA |
| Forward Voltage: | 0.58V |
| Configuration: | Single |
| Diode Capacitance-Max: | 2400pF |
| Thermal Resistance: | 0.37°C/W |
| Operating Temp Range: | -55°C to +150°C |
| Storage Temperature Range: | -55°C to +150°C |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
300+
$9.45
Product Variant Information section
Available Packaging
Package Qty:
300 per Reel
Mounting Method:
Surface Mount