Manufacturer Part #
LTST-C190KFKT
Orange 1.6 x 0.8 x 0.8 mm 130° Water Clear 60 mcd 2 V Surface Mount LED
| | |||||||||||
| | |||||||||||
| Mfr. Name: | LITEON | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:4000 per Mounting Method:Surface Mount | ||||||||||
| Date Code: | 1933 | ||||||||||
Product Specification Section
LITEON LTST-C190KFKT - Product Specification
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
LITEON LTST-C190KFKT - Technical Attributes
Attributes Table
| No of LEDs: | 1 |
| Color: | Orange |
| Lens Type: | Clear |
| Forward Voltage: | 2V |
| Forward (Drive) Current: | 20mA |
| Intensity: | 60mcd |
| Viewing Angle: | 130° |
| Wavelength: | 611nm |
| Rated Power: | 75mW |
| Operating Temp Range: | -35°C to +85°C |
| Storage Temperature Range: | -45°C to +85°C |
| Dimension: | H 0.8mm x L 1.6mm x W 0.8mm |
| Mounting Method: | Surface Mount |
Features & Applications
The LTST-C190KFKT is a part of LTST Series, Orange 1.6 x 0.8 x 0.8 mm 130° Water Clear 60 mcd 2 V SMT LED
Features:
- Ultra bright AlInGaP Chip LED
- Package In 8mm Tape On 7" Diameter Reels.
- EIA STD package.
- I.C. compatible.
- Compatible With Automatic Placement Equipment.
- Compatible With Infrared And Vapor Phase Reflow Solder Process
Applications:
- BackLight
- Mobile Phone
- Communication
- Computer & Peripherals
- Sign & Display
- Consumer Electronics
- Office Automation
- Automotive
- Lighting
- Industrial
Pricing Section
Global Stock:
2
USA:
2
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
1
$0.179
15
$0.133
100
$0.101
400
$0.0772
2,000+
$0.05
Product Variant Information section
Available Packaging
Package Qty:
4000 per
Mounting Method:
Surface Mount