text.skipToContent text.skipToNavigation

Manufacturer Part #

0530CDMCCDS-1R0MC

0530CDMCCDS Series 0.1 uH ±20% 2.8 mOhm DCR Surface Mount Power Inductor

ECAD Model:
Mfr. Name: Sumida
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sumida 0530CDMCCDS-1R0MC - Technical Attributes
Attributes Table
Inductance-Nom: 1µH
Rated Current-Max: 9.4A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 14mΩ
Core Material: Metal
Test Frequency: 100kHz
Operating Temp Range: -55°C to +125°C
No of Terminals: 2
Dimension: 5.4 x 5.2 x 3 mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$590.00
USD
Quantity
Unit Price
2,000
$0.295
6,000+
$0.295
Product Variant Information section