Manufacturer Part #
VS-30CTQ060-M3
High Performance Schottky Rectifier, 2 x 15 A (3L TO-220AB)
Product Specification Section
Vishay VS-30CTQ060-M3 - Product Specification
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
Vishay VS-30CTQ060-M3 - Technical Attributes
Attributes Table
Average Rectified Current-Max: | 15A |
Reverse Voltage-Max [Vrrm]: | 60V |
Forward Voltage: | 0.56V |
Configuration: | Dual |
Diode Capacitance-Max: | 720pF |
Thermal Resistance: | 3.25°C/W |
Operating Temp Range: | -55°C to +150°C |
Storage Temperature Range: | -55°C to +150°C |
Package Style: | TO-220-3 (TO-220AB) |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
50
$0.675
200
$0.655
500
$0.645
1,250
$0.63
2,000+
$0.61
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube
Package Style:
TO-220-3 (TO-220AB)
Mounting Method:
Through Hole