Manufacturer Part #
MC33CD1030AER2
CD1030 Series 36 V 33 Channel Multiple Switch Detection Interface - LQFP-48EP
Product Specification Section
NXP MC33CD1030AER2 - Product Specification
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
NXP MC33CD1030AER2 - Technical Attributes
Attributes Table
Supply Voltage: | 4.5V to 36V |
Supply Current: | 12mA to 16mA |
Interface: | SPI |
Operating Temp Range: | -40°C to +125°C |
Storage Temperature Range: | -65°C to +150°C |
No of Terminals: | 48 |
Moisture Sensitivity Level: | 3 |
Package Style: | LQFP-48 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
2,000
USA:
2,000
Factory Lead Time:
12 Weeks
Quantity
Unit Price
2,000+
$2.78
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Package Style:
LQFP-48
Mounting Method:
Surface Mount