Manufacturer Part #
APSA100ELL271MHB5S
PSA SERIES POLYMER 10V 270uF 20%TOL 11.5x8MM LS=3.5MM 2000HRS 105'C LOW ESR
Product Specification Section
United Chemi-Con APSA100ELL271MHB5S - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Discontinuation
10/25/2023 Details and Download
Part Status:
Active
Active
United Chemi-Con APSA100ELL271MHB5S - Technical Attributes
Attributes Table
Series: | PSA |
Type: | Radial |
Capacitance: | 270µF |
Tolerance (%): | ±20% |
Rated Voltage: | 10V |
Lifetime@Temperature: | 2000 Hrs @ 85°C |
Operating Temp Range: | -55°C to +105°C |
Ripple Current: | 4710mA |
ESR (Equivalent Series Resistance): | 8mΩ |
Lead Spacing: | 3.5mm |
Operating Temp-Max: | 105°C |
Dimension: | L 11.5mm x D 8mm |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1,000
$0.34
2,000+
$0.33
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag
Mounting Method:
Through Hole