text.skipToContent text.skipToNavigation

Manufacturer Part #

CDLL5819

CDLL Series 45 V 1 A Surface Mount Schottky Barrier Rectifier - DO-213AB

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip CDLL5819 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Peak Current-Max: 25A
Reverse Voltage-Max [Vrrm]: 45V
Reverse Current-Max: 50µA
Forward Voltage: 490mV
Thermal Resistance: 40°C/W
Operating Temp Range: -65°C to +125°C
Storage Temperature Range: -65°C to +150°C
Package Style:  DO-213AB
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
144
Multiple Of:
1
Total
$639.36
USD
Quantity
Unit Price
1
$4.67
15
$4.57
40
$4.50
100
$4.44
250+
$4.32
Product Variant Information section