text.skipToContent text.skipToNavigation

Manufacturer Part #

PS2533L-1-F3-A

PS2533 Series Single Channel 350 Vce 5000 Vrms SMT Photocoupler - DIP-4

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas PS2533L-1-F3-A - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 5000V
Output Voltage-Max: 350V
Forward Voltage: 1.15V
Average Forward Current-Max: 80mA
Output Type: Darlington
CTR-Min: 1500%
Operating Temp-Max: 100°C
Storage Temperature Range: -55°C to +150°C
Package Style:  SMD-4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$1,560.00
USD
Quantity
Unit Price
2,000
$0.78
4,000+
$0.76
Product Variant Information section