text.skipToContent text.skipToNavigation

Manufacturer Part #

SMD100F-2

SMD Series 30 V 1.1 A Ihold Surface Mount PolySwitch Resettable Fuse

Product Specification Section
Littelfuse SMD100F-2 - Technical Attributes
Attributes Table
Voltage Rating: 30V
Hold Current [Ih]: 1.1A
Trip Current: 2.2A
Operating Temp Range: -40°C to +85°C
Dimension: T  3mm x L  7.36mm x W  5.12mm
Mounting Method: Surface Mount
Features & Applications

Resettable Fuses Raychem Circuit Protection products

Also known as PPTC or Polymer Positive Temperature Coefficient, resettable fuse come in radial, axial or surface mount packages.

Key benefits are obviously, the self-resetting function which makes the device transparent to the user as there is no need for replacement. It reduces warranty and service cost and is ideal for remote applications.

 Key applications include telecom, battery, computing, consumer and medical

Pricing Section
Global Stock:
10,000
USA:
10,000
14,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$348.00
USD
Quantity
Unit Price
2,000
$0.174
4,000
$0.172
6,000
$0.171
10,000
$0.169
20,000+
$0.166