Manufacturer Part #
TP12LT9ABE
TP Series SPDT 20 VAC 0.4 VA Through Hole Right Angle Pushbutton Switch
| | |||||||||||
| | |||||||||||
| Mfr. Name: | C&K | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:200 per Bulk Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
C&K TP12LT9ABE - Product Specification
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
C&K TP12LT9ABE - Technical Attributes
Attributes Table
| Rated Voltage (VAC): | 20VAC |
| Rated Voltage: | 20V |
| Contact Current-Max: | 0.4A |
| Switch Operation: | On-Mom |
| Circuitry: | SPDT |
| Insulation Resistance: | 10GΩ |
| Actuator Style: | Round Plunger |
| Termination Style: | PC Pin |
| Operating Temperature: | -30°C to +85°C |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
200+
$6.29
Product Variant Information section
Available Packaging
Package Qty:
200 per Bulk
Mounting Method:
Through Hole