Manufacturer Part #
RP12-11012SAR/P
RP12-AR Series 12 W 36 to 160 Vin 12 V Output 1 A POWERLINE DC/DC-Converter
| | |||||||||||
| | |||||||||||
| Mfr. Name: | RECOM | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Tube Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
RECOM RP12-11012SAR/P - Product Specification
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
RECOM RP12-11012SAR/P - Technical Attributes
Attributes Table
| Type: | Encapsulated |
| Isolation: | Isolated |
| No of Outputs: | Single |
| Output Power: | 12W |
| Output Voltage: | 12V |
| Input Voltage: | 36V to 160V |
| Operating Temp Range: | -40°C to +100°C |
| Efficiency: | 89% |
| Quiescent Current: | 8mA |
| Load Capacitance: | 600µF |
| Output Current: | 1000mA |
| Ripple & Noise: | 100mV |
| Dimension: | L 25.4mm x W 25.4mm x H 9.9mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
1
$54.65
2
$54.04
4
$53.43
5
$53.24
15+
$52.05
Product Variant Information section
Available Packaging
Package Qty:
1 per Tube
Mounting Method:
Through Hole