text.skipToContent text.skipToNavigation

Manufacturer Part #

STGAP2SMTR

1 Channel 5.5 V 4 A 1700VDC SMT Galvanically Isolated Single Gate Driver -SO-8

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 2248
Product Specification Section
STMicroelectronics STGAP2SMTR - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 1700V
Propagation Delay: 75ns
Power Dissipation: 850mW
Operating Temp-Max: 150°C
Storage Temperature Range: -50°C to +150°C
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
200
USA:
200
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
25 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$1.82
USD
Quantity
Unit Price
1
$1.82
15
$1.66
75
$1.57
250
$1.49
1,250+
$1.40