Manufacturer Part #
NRVB120VLSFT1G
NRVB120 Series 20 V 1 A Surface Mount Schottky Power Rectifier - SOD-123FL
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:SOD-123F Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2541 | ||||||||||
Product Specification Section
onsemi NRVB120VLSFT1G - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 1A |
| Peak Current-Max: | 45A |
| Reverse Voltage-Max [Vrrm]: | 20V |
| Reverse Current-Max: | 0.6mA |
| Forward Voltage: | 0.34V |
| Thermal Resistance: | 325°C/W |
| Operating Temp Range: | -65°C to +125°C |
| Configuration: | Single |
| Package Style: | SOD-123F |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
29 Weeks
Quantity
Unit Price
3,000
$0.185
6,000
$0.182
9,000+
$0.18
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOD-123F
Mounting Method:
Surface Mount