Manufacturer Part #
MMZ1005S182ET000
MMZ Series 0402 1.8 kOhm 200 mA 100 MHz 1.5 Ohm DCR SMT Signal Line Chip Bead
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TDK | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:10000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2535 | ||||||||||
Product Specification Section
TDK MMZ1005S182ET000 - Product Specification
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
TDK MMZ1005S182ET000 - Technical Attributes
Attributes Table
| Filter Type: | Signal-Line |
| No of Elements: | 1 |
| Impedance: | 1.8kΩ |
| Tolerance (%): | ±40% |
| Rated Current: | 200mA |
| DC Resistance-Max: | 1.5Ω |
| Case Size: | 0402 (1005 Metric) |
| Frequency-Max: | 100MHz |
| Operating Temp Range: | -55°C to +125°C |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
100,000
USA:
100,000
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
10,000
$0.0492
20,000
$0.0484
30,000+
$0.0475
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Mounting Method:
Surface Mount