Manufacturer Part #
293D105X0016A2WE3
1mF 20% 16v case size A - Tantalum Capacitors
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:9000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2305 | ||||||||||
Product Specification Section
Vishay 293D105X0016A2WE3 - Technical Attributes
Attributes Table
| Type: | Solid SMD |
| Capacitance: | 1µF |
| Rated Voltage: | 16V |
| Tolerance (%): | ±20% |
| ESR (Equivalent Series Resistance): | 9.3Ω |
| Leakage Current: | 0.5µA |
| Dissipation Factor: | 4% |
| Ripple Current: | 0.09A |
| Operating Temp Range: | -55°C to +85°C |
| Case Size: | 1206 (3216 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
18,000
USA:
18,000
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
9,000
$0.0535
18,000
$0.0526
27,000+
$0.0516
Product Variant Information section
Available Packaging
Package Qty:
9000 per Reel
Mounting Method:
Surface Mount