text.skipToContent text.skipToNavigation

Manufacturer Part #

PMEG060V050EPDZ

PMEG060V Series 60 V 400 uA Surface Mount Schottky Barrier Diode - SMD-3

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia PMEG060V050EPDZ - Technical Attributes
Attributes Table
Average Rectified Current-Max: 5A
Peak Current-Max: 160A
Reverse Voltage-Max [Vrrm]: 60V
Reverse Current-Max: 400µA
Forward Voltage: 560mV
Diode Capacitance-Max: 510pF
Reverse Recovery Time-Max: 17ns
Operating Temp Range: -55°C to +175°C
Power Dissipation: 3.75W
Configuration: Single
Package Style:  SMD-3
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
4500
Multiple Of:
1500
Total
$1,777.50
USD
Quantity
Unit Price
1,500
$0.405
3,000
$0.40
4,500+
$0.395
Product Variant Information section