Manufacturer Part #
MMBT4403LT1G
MMBT Series 40 V 600 mA Surface Mount PNP Silicon Switching Transistor - SOT-23
Product Specification Section
onsemi MMBT4403LT1G - Product Specification
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
onsemi MMBT4403LT1G - Technical Attributes
Attributes Table
Polarity: | PNP |
Type: | Switching |
CE Voltage-Max: | 40V |
Collector Current Max: | 600mA |
Power Dissipation-Tot: | 225mW |
DC Current Gain-Min: | 20 |
Package Style: | SOT-23 (SC-59,TO-236) |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
11 Weeks
Quantity
Unit Price
3,000
$0.0103
12,000
$0.0098
30,000
$0.0096
75,000
$0.0093
120,000+
$0.009
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount