text.skipToContent text.skipToNavigation

Manufacturer Part #

24FC512T-I/SN

EEPROM Memory IC 512Kb (64K x 8) I²C 1MHz 400ns 8-SOIC

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2542
Product Specification Section
Microchip 24FC512T-I/SN - Technical Attributes
Attributes Table
Memory Density: 512kb
Memory Organization: 64K x 8
Supply Voltage-Nom: 1.7V to 5.5V
Clock Frequency-Max: 1Hz
Write Cycle Time-Max (tWC): 5ms
Data Retention: 200 yr
Interface Type: I2C
Access Time-Max: 400ns
Operating Temp Range: -40°C to +85°C
No of Terminals: 8
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,300
USA:
3,300
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
3300
Multiple Of:
3300
Total
$742.50
USD
Quantity
Unit Price
3,300+
$0.225
Product Variant Information section