Manufacturer Part #
AQY2C2R2PX
AQY2 Series SPST 300 mA 60 V SMT Single Channel Solid State Relay - TSON-4
Product Specification Section
Panasonic AQY2C2R2PX - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Certification Status
02/08/2024 Details and Download
Part Status:
Active
Active
Panasonic AQY2C2R2PX - Technical Attributes
Attributes Table
Contact Form: | SPST (1 Form A) |
No of Channels: | 2 |
Output Voltage: | 0V to 60V |
On-state Resistance-Max: | 1.5Ω |
Input Voltage: | 1.7V |
Isolation Voltage-RMS: | 200V |
Capacitance: | 27pF |
Operating Temp Range: | -40°C to +105°C |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
3,500+
$9.55
Product Variant Information section
Available Packaging
Package Qty:
3500 per Reel
Mounting Method:
Surface Mount