Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
Manufacturer Part #
KW-5R5C104-R
Download the CAD models for this product. Learn more about SnapMagic.
400 per Bag
RADIAL
Through Hole
Shipping Information:
COO is assigned at time of shipping and cannot be selected during the ordering process. All documents will indicate COO at time of shipping
HTS Code:
ECCN:
PCN Information:
EE-PCN25087M replaces EE-PCN25087, and it updates the implementation date to 06/30/2026. CLASSIFICATION OF CHANGE:Dimension ChangesDESCRIPTION OF CHANGE:Maximum height and lead length of C type KR and KW are adjusted. See the table at the end of the document.All custom product will follow changes of parent part numbers.REASON FOR CHANGE:Dimensions are adjusted to improve assembly process stabilityTIME SCHEDULE:Effective Date: June 30,2026
CLASSIFICATION OF CHANGE:Dimension ChangesDESCRIPTION OF CHANGE:Maximum height and lead length of C type KR and KW are adjusted. REASON FOR CHANGE:Dimensions are adjusted to improve assembly process stability.TIME SCHEDULE:Effective Date: January 1,2026
DESCRIPTION OF CHANGE:Expand existing Eaton line locations to cover full KR / KW cylindrical pack series.REASON FOR CHANGE:Expand existing Eaton dual manufacturing capability in China and PhilippinesEffective Date: July 31st, 2025
Part Status:
On Order
Inventory held at our manufacturer's warehouse. Subject to availability and transit time.
Eaton’s coin cell supercapacitors are engineered for reliability ...