Manufacturer Part #
PT-45B
PT-45 Series 42.6 W Triple Output 5 / 12 / -12 V AC/DC Switching Power Supply
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | MEAN WELL | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Box |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
MEAN WELL PT-45B - Technical Attributes
Attributes Table
| Type: | Open Frame |
| No of Outputs: | Triple |
| Output Power: | 42.6W |
| Output Voltage: | -12V/12V/5V |
| Input Voltage: | 90V to 264V |
Features & Applications
Since 1982, Mean Well has gained an impeccable reputation in Power Supplies across a wide variety of industries based on quality, competitive prices and punctual delivery. As a leading switching power supply manufacture, Mean Well has a broad product offering of AC/DC power supplies. They also have an extended offering of DC/DC (Converters) and DC/AC (Inverters).
The P series from Mean Well is an AC/DC open frame Power Supply with a power range of 5 to 320 watts. Mean Well has the most competitive pricing in the industry on these open frame supplies. Most of the P series power supplies are available with a choice of single or multiple wide-range isolated outputs with numerous different voltage combinations. Adding a “S”, “D” ,“T” or “Q” will denote the number of outputs (S for Single, D for Dual, T for Triple and Q for Quad).
The P series covers a wide variety of applications in communication, computing, storage, test, instrumentation and industrial equipment. The Medical version of would be the RP series.
The PT-45B is a 45 Watts Low Power Triple output power supply with the following output voltages : 5 V / 12 V / -12 V .Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
2
$17.40
4
$17.27
10
$17.09
25
$16.91
40+
$16.70
Product Variant Information section
Available Packaging
Package Qty:
1 per Box