Manufacturer Part #
PI4IOE5V9535ZDEX
Interface - I/O Expanders 16-bit I2C and SMBus Port
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Pericom Saronix-eCera | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3500 per Reel Package Style:TQFN-24 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Pericom Saronix-eCera PI4IOE5V9535ZDEX - Technical Attributes
Attributes Table
| Interface Type: | I2C/SMBus |
| No of Channels: | 16 |
| Clock Frequency-Max: | 400kHz |
| Supply Voltage-Nom: | 2.3V to 5.5V |
| Supply Current: | 40µA |
| Output Current: | 50mA |
| Operating Temp Range: | -40°C to +85°C |
| Storage Temperature Range: | -65°C to +150°C |
| Power Dissipation: | 0.2W |
| Moisture Sensitivity Level: | 1 |
| Package Style: | TQFN-24 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
3,500+
$0.635
Product Variant Information section
Available Packaging
Package Qty:
3500 per Reel
Package Style:
TQFN-24
Mounting Method:
Surface Mount