text.skipToContent text.skipToNavigation

Manufacturer Part #

B72220S2211K101

Var MOV 210VAC/270VDC 10000A 330V Thru-Hole Radial Bulk

ECAD Model:
Mfr. Name: TDK EPCOS
Standard Pkg:
Product Variant Information section
Date Code: 2343
Product Specification Section
TDK EPCOS B72220S2211K101 - Technical Attributes
Attributes Table
Capacitance: 1100pF
Clamping Voltage-Max: 545V
Peak Output Current: 10000A
Rated Voltage: 270V
RMS Voltage-Max: 210V
Varistor Voltage Range: 297V to 363V
Current Rating: 100A
Energy: 160J
Insulation Resistance: 100MΩ
Operating Temp Range: -40°C to +105°C
Storage Temperature Range: -40°C to +125°C
No of Terminals: 2
Diameter: 20mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
250
Multiple Of:
250
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$113.75
USD
Quantity
Unit Price
250
$0.455
750
$0.45
1,250
$0.445
3,750
$0.435
6,250+
$0.425
Product Variant Information section